82A2A-B24-B20/B20L | |
---|---|
DigiKey Part Number | 82A2A-B24-B20/B20L-ND |
Manufacturer | |
Manufacturer Product Number | 82A2A-B24-B20/B20L |
Description | POT 100K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.5W, 1/2W Solder Hook |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Hook | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
270 | ¥143.70200 | ¥38,799.54 |