51AAD-B28-D15L | |
---|---|
DigiKey Part Number | 51AAD-B28-D15L-ND |
Manufacturer | |
Manufacturer Product Number | 51AAD-B28-D15L |
Description | POT 10K OHM 1/4W PLASTIC LOG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 51AAD-B28-D15L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 290° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.39000 | ¥68.39 |
10 | ¥65.95800 | ¥659.58 |
45 | ¥53.74511 | ¥2,418.53 |
90 | ¥48.85833 | ¥4,397.25 |
270 | ¥43.00904 | ¥11,612.44 |