3590P-2-203L | |
---|---|
DigiKey Part Number | 3590P-2-203L-ND |
Manufacturer | |
Manufacturer Product Number | 3590P-2-203L |
Description | POT 20K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Wirewound 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3590P-2-203L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.47000 | ¥168.47 |
10 | ¥154.97600 | ¥1,549.76 |
25 | ¥128.02040 | ¥3,200.51 |
50 | ¥114.54640 | ¥5,727.32 |
100 | ¥107.80790 | ¥10,780.79 |
250 | ¥101.06992 | ¥25,267.48 |
500 | ¥97.70094 | ¥48,850.47 |