3549S-2AA-102/103A | |
---|---|
DigiKey Part Number | 3549S-2AA-102/103A-ND |
Manufacturer | |
Manufacturer Product Number | 3549S-2AA-102/103A |
Description | POT 1K/10K OHM 2W WIREWOUND LIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1k, 10k Ohm 2 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k, 10k | |
Tolerance | ±3% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥289.77160 | ¥14,488.58 |