3549S-1AA-201A | |
---|---|
DigiKey Part Number | 3549S-1AA-201A-ND |
Manufacturer | |
Manufacturer Product Number | 3549S-1AA-201A |
Description | POT 200 OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3549S-1AA-201A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 200 | |
Tolerance | ±3% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.44000 | ¥214.44 |
10 | ¥201.00900 | ¥2,010.09 |
25 | ¥165.27320 | ¥4,131.83 |
40 | ¥142.93875 | ¥5,717.55 |
80 | ¥138.47275 | ¥11,077.82 |
230 | ¥129.53857 | ¥29,793.87 |
440 | ¥119.71145 | ¥52,673.04 |