3548S-1AA-502A | |
---|---|
DigiKey Part Number | 3548S-1AA-502A-ND |
Manufacturer | |
Manufacturer Product Number | 3548S-1AA-502A |
Description | POT 5K OHM 1.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 5.0 Kierros Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±3% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 5.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 1800° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.96000 | ¥262.96 |
10 | ¥246.51600 | ¥2,465.16 |
25 | ¥202.68680 | ¥5,067.17 |
40 | ¥175.29775 | ¥7,011.91 |
80 | ¥169.81975 | ¥13,585.58 |
230 | ¥158.86330 | ¥36,538.56 |
440 | ¥146.81164 | ¥64,597.12 |