3329H-1-502LF | |
---|---|
DigiKey Part Number | 3329H-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-502LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |
10 | ¥22.84800 | ¥228.48 |
25 | ¥20.48200 | ¥512.05 |
50 | ¥19.69360 | ¥984.68 |
100 | ¥18.90550 | ¥1,890.55 |
300 | ¥18.11793 | ¥5,435.38 |
500 | ¥14.96680 | ¥7,483.40 |
1,000 | ¥14.17915 | ¥14,179.15 |
5,000 | ¥11.81596 | ¥59,079.80 |