TE0706-03 | |
---|---|
DigiKey Part Number | 1686-1182-ND |
Manufacturer | |
Manufacturer Product Number | TE0706-03 |
Description | TE0706 - CARRIERBOARD FOR TRENZ |
Customer Reference | |
Detailed Description | TE0706 Carrier 4x5 SoM - FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | FPGA | |
For Use With/Related Products | 4x5 SoM | |
Platform | TE0706 Carrier | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | 4x5 SoM | |
Note | P/N TE0706-03 with S/N greater than 841842 no longer includes VG96 connector. Order P/N 09032966825 separately if needed. | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,190.42000 | ¥1,190.42 |