AP7361C-18Y5-13 | |
---|---|
DigiKey Part Number | 31-AP7361C-18Y5-13TR-ND - Tape & Reel (TR) 31-AP7361C-18Y5-13CT-ND - Cut Tape (CT) 31-AP7361C-18Y5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-18Y5-13 |
Description | IC REG LINEAR 1.8V 1A SOT89-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31900 | ¥43.19 |
25 | ¥4.05320 | ¥101.33 |
100 | ¥3.30870 | ¥330.87 |
250 | ¥3.07300 | ¥768.25 |
500 | ¥2.61532 | ¥1,307.66 |
1,000 | ¥2.09232 | ¥2,092.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.89614 | ¥4,740.35 |
5,000 | ¥1.76538 | ¥8,826.90 |
12,500 | ¥1.69998 | ¥21,249.75 |
25,000 | ¥1.63460 | ¥40,865.00 |