3006P-1-502LF | |
---|---|
DigiKey Part Number | 3006P-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-502LF |
Description | TRIMMER 5K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-502LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.14700 | ¥151.47 |
25 | ¥13.58200 | ¥339.55 |
50 | ¥13.05960 | ¥652.98 |
100 | ¥12.53670 | ¥1,253.67 |
250 | ¥12.01444 | ¥3,003.61 |
500 | ¥9.92496 | ¥4,962.48 |
1,000 | ¥9.40268 | ¥9,402.68 |
5,000 | ¥7.83557 | ¥39,177.85 |