TEP 150-2415WI | |
---|---|
DigiKey Part Number | 1951-1269-ND |
Manufacturer | |
Manufacturer Product Number | TEP 150-2415WI |
Description | DC/DC CONVERTER 24V 151W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 6.3A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 150-2415WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 151W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.86" L x 2.07" W x 1.41" H (98.0mm x 52.6mm x 35.7mm) | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,845.97000 | ¥1,845.97 |
10 | ¥1,727.36800 | ¥17,273.68 |
25 | ¥1,612.21200 | ¥40,305.30 |
50 | ¥1,554.63160 | ¥77,731.58 |
100 | ¥1,425.22210 | ¥142,522.21 |