2027-09-SM-RPLF | |
---|---|
DigiKey Part Number | 118-2027-09-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-09-SM-RPLF |
Description | GDT 90V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-09-SM-RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
5 | ¥10.21200 | ¥51.06 |
10 | ¥9.54800 | ¥95.48 |
50 | ¥7.90120 | ¥395.06 |
100 | ¥6.58340 | ¥658.34 |
250 | ¥6.41908 | ¥1,604.77 |