063929 | |
---|---|
DigiKey Part Number | 118-063929-ND |
Manufacturer | |
Manufacturer Product Number | 063929 |
Description | XFMR FLYBACK 3.9MH TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 4200V Isolation 44kHz ~ 132kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4200V | |
Inductance @ Frequency | 3.9mH @ 10kHz | |
Frequency | 44kHz ~ 132kHz | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.748" W (22.00mm x 19.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Footprint | - | |
Style | Laminated Core |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.18000 | ¥39.18 |
10 | ¥31.75000 | ¥317.50 |
25 | ¥25.66720 | ¥641.68 |
40 | ¥24.04600 | ¥961.84 |
80 | ¥22.96563 | ¥1,837.25 |
250 | ¥22.29052 | ¥5,572.63 |
500 | ¥21.61488 | ¥10,807.44 |
1,000 | ¥20.93942 | ¥20,939.42 |