PA2718NL | |
---|---|
DigiKey Part Number | 553-2944-ND |
Manufacturer | |
Manufacturer Product Number | PA2718NL |
Description | XFMR FLYBACK CONFIG DC/DC TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For Configurable (For DC/DC) SMPS Transformer 3000Vrms Isolation 132kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 256V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | - | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.531" L x 0.768" W (13.50mm x 19.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Footprint | 0.531" L x 0.768" W (13.50mm x 19.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥15.79300 | ¥157.93 |
25 | ¥12.83360 | ¥320.84 |
40 | ¥12.50525 | ¥500.21 |
100 | ¥12.17600 | ¥1,217.60 |
300 | ¥11.84650 | ¥3,553.95 |
500 | ¥11.74784 | ¥5,873.92 |
1,000 | ¥10.39872 | ¥10,398.72 |
4,900 | ¥9.54311 | ¥46,761.24 |