094929 | |
---|---|
DigiKey Part Number | 118-094929-ND |
Manufacturer | |
Manufacturer Product Number | 094929 |
Description | XFMR FLYBACK 940UH TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 4200V Isolation 132kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4200V | |
Inductance @ Frequency | 940µH @ 10kHz | |
Frequency | 132kHz | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.827" W (25.00mm x 21.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Footprint | - | |
Style | Laminated Core |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.44000 | ¥48.44 |
10 | ¥39.27800 | ¥392.78 |
25 | ¥31.75480 | ¥793.87 |
40 | ¥29.75000 | ¥1,190.00 |
80 | ¥28.41238 | ¥2,272.99 |
250 | ¥27.57728 | ¥6,894.32 |
500 | ¥26.74150 | ¥13,370.75 |
1,000 | ¥25.90587 | ¥25,905.87 |