BMA530 | |
---|---|
DigiKey Part Number | 828-BMA530TR-ND - Tape & Reel (TR) 828-BMA530CT-ND - Cut Tape (CT) 828-BMA530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMA530 |
Description | THE NEW ACCELEROMETER WITH AN AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.56Hz ~ 6.4kHz 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 1.56Hz ~ 6.4kHz | |
Output Type | I2C, I3C, SPI | |
Voltage - Supply | 1.62V ~ 3.63V | |
Features | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
10 | ¥13.90800 | ¥139.08 |
25 | ¥11.59240 | ¥289.81 |
50 | ¥11.33380 | ¥566.69 |
100 | ¥10.30350 | ¥1,030.35 |
500 | ¥9.01554 | ¥4,507.77 |
1,000 | ¥7.98519 | ¥7,985.19 |
5,000 | ¥7.47002 | ¥37,350.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥6.95485 | ¥69,548.50 |