BMA580 | |
---|---|
DigiKey Part Number | 828-BMA580TR-ND - Tape & Reel (TR) 828-BMA580CT-ND - Cut Tape (CT) 828-BMA580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMA580 |
Description | THE NEXT-GENERATION ACCELEROMETE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.56Hz ~ 6.4kHz 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 1.56Hz ~ 6.4kHz | |
Output Type | I2C, I3C, SPI | |
Voltage - Supply | 1.62V ~ 3.63V | |
Features | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥15.67300 | ¥156.73 |
25 | ¥13.06000 | ¥326.50 |
50 | ¥12.76960 | ¥638.48 |
100 | ¥11.60870 | ¥1,160.87 |
500 | ¥10.15750 | ¥5,078.75 |
1,000 | ¥8.99671 | ¥8,996.71 |
5,000 | ¥8.41628 | ¥42,081.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥7.83585 | ¥78,358.50 |