VLP-250-R | |
---|---|
DigiKey Part Number | 492-1344-ND |
Manufacturer | |
Manufacturer Product Number | VLP-250-R |
Description | LIGHT PIPE CLEAR 3MM LENS ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-250-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.36300 | ¥23.63 |
100 | ¥1.57860 | ¥157.86 |
500 | ¥1.09218 | ¥546.09 |
1,000 | ¥0.91010 | ¥910.10 |
2,000 | ¥0.81910 | ¥1,638.20 |
5,000 | ¥0.77358 | ¥3,867.90 |
10,000 | ¥0.70533 | ¥7,053.30 |
25,000 | ¥0.65982 | ¥16,495.50 |