VLP-250-F | |
---|---|
DigiKey Part Number | 492-1307-ND |
Manufacturer | |
Manufacturer Product Number | VLP-250-F |
Description | LIGHT PIPE CLEAR 3MM LENS FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-250-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.36300 | ¥23.63 |
100 | ¥1.57870 | ¥157.87 |
500 | ¥1.09224 | ¥546.12 |
1,000 | ¥0.91014 | ¥910.14 |
2,000 | ¥0.81914 | ¥1,638.28 |
5,000 | ¥0.77361 | ¥3,868.05 |
10,000 | ¥0.70536 | ¥7,053.60 |
25,000 | ¥0.65985 | ¥16,496.25 |