VLP-350-R | |
---|---|
DigiKey Part Number | 492-1346-ND |
Manufacturer | |
Manufacturer Product Number | VLP-350-R |
Description | LIGHT PIPE VERTICAL .350" ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-350-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.54200 | ¥25.42 |
100 | ¥1.69850 | ¥169.85 |
500 | ¥1.17452 | ¥587.26 |
1,000 | ¥0.97883 | ¥978.83 |
2,000 | ¥0.88094 | ¥1,761.88 |
5,000 | ¥0.83200 | ¥4,160.00 |
10,000 | ¥0.75860 | ¥7,586.00 |
25,000 | ¥0.70965 | ¥17,741.25 |