UV3TZ-390-30 | |
---|---|
DigiKey Part Number | 492-1867-ND |
Manufacturer | |
Manufacturer Product Number | UV3TZ-390-30 |
Description | EMITTER UV 390NM 20MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm 3.4V 20mA 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | UV3TZ-390-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 390nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥15.44700 | ¥154.47 |
100 | ¥11.88470 | ¥1,188.47 |
1,000 | ¥9.23232 | ¥9,232.32 |
5,000 | ¥8.52733 | ¥42,636.65 |
10,000 | ¥8.39304 | ¥83,930.40 |