RLP2-400-800 | |
---|---|
DigiKey Part Number | 492-1448-ND |
Manufacturer | |
Manufacturer Product Number | RLP2-400-800 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP2-400-800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥12.95600 | ¥129.56 |
100 | ¥9.96940 | ¥996.94 |
500 | ¥9.01214 | ¥4,506.07 |
1,000 | ¥7.74478 | ¥7,744.78 |
2,000 | ¥7.32236 | ¥14,644.72 |
5,000 | ¥7.15337 | ¥35,766.85 |
10,000 | ¥7.04071 | ¥70,407.10 |