RLP1-400-800 | |
---|---|
DigiKey Part Number | 492-1457-ND |
Manufacturer | |
Manufacturer Product Number | RLP1-400-800 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP1-400-800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥10.46500 | ¥104.65 |
100 | ¥8.05450 | ¥805.45 |
500 | ¥7.28080 | ¥3,640.40 |
1,000 | ¥6.25695 | ¥6,256.95 |
2,000 | ¥5.91565 | ¥11,831.30 |
5,000 | ¥5.77914 | ¥28,895.70 |
10,000 | ¥5.68812 | ¥56,881.20 |