RLP2-600-800 | |
---|---|
DigiKey Part Number | 492-1445-ND |
Manufacturer | |
Manufacturer Product Number | RLP2-600-800 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP2-600-800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥12.81900 | ¥128.19 |
100 | ¥9.86270 | ¥986.27 |
500 | ¥8.91550 | ¥4,457.75 |
1,000 | ¥7.66180 | ¥7,661.80 |
2,000 | ¥7.24386 | ¥14,487.72 |
5,000 | ¥7.07671 | ¥35,383.55 |
10,000 | ¥6.96526 | ¥69,652.60 |