PPT2-3/8 | |
---|---|
DigiKey Part Number | 4393-PPT2-3/8-ND |
Manufacturer | |
Manufacturer Product Number | PPT2-3/8 |
Description | TAPE MASKING AMBER 3/8"X36YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | -100°F ~ 446°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.22000 | ¥86.22 |
3 | ¥79.42000 | ¥238.26 |
5 | ¥76.61800 | ¥383.09 |
7 | ¥75.02000 | ¥525.14 |
10 | ¥73.02300 | ¥730.23 |
25 | ¥68.63320 | ¥1,715.83 |
50 | ¥65.04020 | ¥3,252.01 |
100 | ¥62.24780 | ¥6,224.78 |