Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Finger Cots | |
Size | Small | |
Material | Latex | |
Color | Black | |
Features | Static Dissipative | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.05000 | ¥247.05 |