Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Finger Cots | |
Size | Large | |
Material | Latex | |
Color | Black | |
Features | Static Dissipative | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.42000 | ¥274.42 |
10 | ¥255.92900 | ¥2,559.29 |
25 | ¥239.09520 | ¥5,977.38 |
50 | ¥235.72680 | ¥11,786.34 |
100 | ¥220.57260 | ¥22,057.26 |