Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Finger Cots | |
Size | Medium | |
Material | Latex | |
Color | Black | |
Features | Static Dissipative | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.47000 | ¥251.47 |
10 | ¥234.46400 | ¥2,344.64 |
25 | ¥219.03880 | ¥5,475.97 |
50 | ¥215.95300 | ¥10,797.65 |
100 | ¥202.06970 | ¥20,206.97 |