BP100-0.011-00-1010 | |
---|---|
DigiKey Part Number | BER160-ND |
Manufacturer | |
Manufacturer Product Number | BP100-0.011-00-1010 |
Description | THERM PAD 254MMX254MM W/ADH WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 254.00mm x 254.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Sheet, Tape | |
Shape | Square | |
Outline | 254.00mm x 254.00mm | |
Thickness | 0.0110" (0.279mm) | |
Material | Polyimide | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | 1.01°C/W | |
Thermal Conductivity | 0.8W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.99000 | ¥224.99 |
10 | ¥211.78700 | ¥2,117.87 |
50 | ¥198.55340 | ¥9,927.67 |
100 | ¥185.31660 | ¥18,531.66 |
500 | ¥172.07950 | ¥86,039.75 |