8TR8201 | |
---|---|
DigiKey Part Number | 4842-8TR8201TR-ND - Tape & Reel (TR) 4842-8TR8201CT-ND - Cut Tape (CT) 4842-8TR8201DKR-ND - Digi-Reel® |
Manufacturer | BeRex Inc |
Manufacturer Product Number | 8TR8201 |
Description | Bluetooth FEM_BLE,Tx-Rx-Bypass |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.15.4 Zigbee, RF4CE, Proprietary ISM 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeRex Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.15.4 Zigbee, RF4CE, Proprietary ISM | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | - | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.02300 | ¥90.23 |
25 | ¥8.15080 | ¥203.77 |
100 | ¥7.13020 | ¥713.02 |
250 | ¥6.25752 | ¥1,564.38 |
500 | ¥5.52980 | ¥2,764.90 |
1,000 | ¥4.36565 | ¥4,365.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.07462 | ¥10,186.55 |
5,000 | ¥3.87091 | ¥19,354.55 |
12,500 | ¥3.71083 | ¥46,385.38 |