BTA05-12W06D | |
---|---|
DigiKey Part Number | 2277-BTA05-12W06D-ND |
Manufacturer | |
Manufacturer Product Number | BTA05-12W06D |
Description | DC DC CONVERTER +/-12V 1.4W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 60mA, 60mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60mA, 60mA | |
Power (Watts) | 1.4 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.05000 | ¥135.05 |
5 | ¥133.96800 | ¥669.84 |
10 | ¥132.93300 | ¥1,329.33 |
25 | ¥130.85760 | ¥3,271.44 |
50 | ¥124.62820 | ¥6,231.41 |
100 | ¥114.24190 | ¥11,424.19 |
250 | ¥112.16464 | ¥28,041.16 |
500 | ¥110.50282 | ¥55,251.41 |