DT-MP-750-0-C | |
---|---|
DigiKey Part Number | BEL8892-ND |
Manufacturer | |
Manufacturer Product Number | DT-MP-750-0-C |
Description | CABLE TIE HLDR QUAD ADH BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #4 | |
Size / Dimension | 0.74" L x 0.74" W x 0.19" H (18.8mm x 18.8mm x 4.8mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.18510 | ¥118.51 |
300 | ¥1.04877 | ¥314.63 |
500 | ¥1.00298 | ¥501.49 |
1,000 | ¥0.82071 | ¥820.71 |
2,500 | ¥0.75229 | ¥1,880.73 |
5,000 | ¥0.72949 | ¥3,647.45 |
10,000 | ¥0.66110 | ¥6,611.00 |