DT-04-18-0-C | |
---|---|
DigiKey Part Number | BEL8887-ND |
Manufacturer | |
Manufacturer Product Number | DT-04-18-0-C |
Description | CBL TIE LOCKING BLK 18LBS 4.12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.88" (22.35mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.343' (104.65mm, 4.12") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.38090 | ¥38.09 |
300 | ¥0.32843 | ¥98.53 |
500 | ¥0.31522 | ¥157.61 |
1,000 | ¥0.27586 | ¥275.86 |
2,500 | ¥0.24960 | ¥624.00 |
5,000 | ¥0.23647 | ¥1,182.35 |
10,000 | ¥0.22990 | ¥2,299.00 |