DT-07-50-0-C | |
---|---|
DigiKey Part Number | BEL8867-ND |
Manufacturer | |
Manufacturer Product Number | DT-07-50-0-C |
Description | CBL TIE LOCKING BLK 50LBS 7.56" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.49310 | ¥49.31 |
300 | ¥0.42507 | ¥127.52 |
500 | ¥0.40806 | ¥204.03 |
1,000 | ¥0.35705 | ¥357.05 |
2,500 | ¥0.32301 | ¥807.53 |
5,000 | ¥0.30601 | ¥1,530.05 |
10,000 | ¥0.29751 | ¥2,975.10 |