9916 010100 | |
---|---|
DigiKey Part Number | BEL1745-100-ND |
Manufacturer | |
Manufacturer Product Number | 9916 010100 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,158.61000 | ¥2,158.61 |
3 | ¥1,997.01333 | ¥5,991.04 |
5 | ¥1,927.75400 | ¥9,638.77 |
7 | ¥1,881.57714 | ¥13,171.04 |
10 | ¥1,835.41200 | ¥18,354.12 |
25 | ¥1,719.97440 | ¥42,999.36 |
50 | ¥1,627.62680 | ¥81,381.34 |