9272 006100 | |
---|---|
DigiKey Part Number | BEL1858-100-ND |
Manufacturer | |
Manufacturer Product Number | 9272 006100 |
Description | CABLE TWINAXIAL 20AWG 78 OHM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG 100.0' (30.48m) 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Braid | |
Impedance | 78 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 93% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥35.46550 | ¥3,546.55 |
200 | ¥33.87450 | ¥6,774.90 |
300 | ¥32.73753 | ¥9,821.26 |
500 | ¥31.60094 | ¥15,800.47 |
1,000 | ¥30.00956 | ¥30,009.56 |
2,500 | ¥29.55485 | ¥73,887.12 |