8917 0095000 | |
---|---|
DigiKey Part Number | BEL4519-5000-ND |
Manufacturer | |
Manufacturer Product Number | 8917 0095000 |
Description | HOOK-UP STRND 16AWG WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.46172 | ¥57,308.60 |