8522 0021000 | |
---|---|
DigiKey Part Number | BEL1666-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8522 0021000 |
Description | HOOK-UP STRND 18AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.13238 | ¥8,132.38 |