8503 006100 | |
---|---|
DigiKey Part Number | BEL1644-100-ND |
Manufacturer | |
Manufacturer Product Number | 8503 006100 |
Description | HOOK-UP STRND 22AWG BLUE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,133.18000 | ¥1,133.18 |
3 | ¥1,048.36333 | ¥3,145.09 |
5 | ¥1,012.00000 | ¥5,060.00 |
7 | ¥987.75571 | ¥6,914.29 |
10 | ¥963.51300 | ¥9,635.13 |
25 | ¥902.91560 | ¥22,572.89 |
50 | ¥854.43760 | ¥42,721.88 |
100 | ¥818.07880 | ¥81,807.88 |