8500 002100 | |
---|---|
DigiKey Part Number | BEL1622-100-ND |
Manufacturer | |
Manufacturer Product Number | 8500 002100 |
Description | HOOK-UP STRND 16AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥18.96790 | ¥1,896.79 |
200 | ¥18.31780 | ¥3,663.56 |
300 | ¥17.55907 | ¥5,267.72 |
500 | ¥17.01728 | ¥8,508.64 |
1,000 | ¥16.15006 | ¥16,150.06 |