8456 060100 | |
---|---|
DigiKey Part Number | BEL1087-100-ND |
Manufacturer | |
Manufacturer Product Number | 8456 060100 |
Description | CABLE 10COND 22AWG CHROME 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,971.76000 | ¥3,971.76 |
3 | ¥3,674.42333 | ¥11,023.27 |
5 | ¥3,546.96800 | ¥17,734.84 |
7 | ¥3,462.01429 | ¥24,234.10 |
10 | ¥3,377.06200 | ¥33,770.62 |
25 | ¥3,164.66680 | ¥79,116.67 |