8456 | |
---|---|
DigiKey Part Number | 3720-8456-ND |
Manufacturer | |
Manufacturer Product Number | 8456 |
Description | HF2 2 TUBING 50' COIL BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 2.030" (51.56mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 2.030" (51.56mm) | |
Diameter - Outside | 2.360" (59.94mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | - | |
Operating Temperature | -18°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Liquid-Tight, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,514.40000 | ¥2,514.40 |
10 | ¥2,330.03900 | ¥23,300.39 |
25 | ¥2,246.22880 | ¥56,155.72 |