83029 005100 | |
---|---|
DigiKey Part Number | BEL1604-100-ND |
Manufacturer | |
Manufacturer Product Number | 83029 005100 |
Description | HOOK-UP STRND 18AWG GRN 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,513.03000 | ¥2,513.03 |
3 | ¥2,324.91000 | ¥6,974.73 |
5 | ¥2,244.28600 | ¥11,221.43 |
7 | ¥2,190.53000 | ¥15,333.71 |
10 | ¥2,136.77500 | ¥21,367.75 |
25 | ¥2,002.39000 | ¥50,059.75 |