83001 003100 | |
---|---|
DigiKey Part Number | BEL1567-100-ND |
Manufacturer | |
Manufacturer Product Number | 83001 003100 |
Description | HOOK-UP STRND 28AWG ORANGE 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥972.52000 | ¥972.52 |
3 | ¥899.69333 | ¥2,699.08 |
5 | ¥868.50400 | ¥4,342.52 |
7 | ¥847.70000 | ¥5,933.90 |
10 | ¥826.90000 | ¥8,269.00 |
25 | ¥774.89400 | ¥19,372.35 |
50 | ¥733.28780 | ¥36,664.39 |
100 | ¥702.08410 | ¥70,208.41 |