1752A 0061000 | |
---|---|
DigiKey Part Number | BEL1335-500-ND |
Manufacturer | |
Manufacturer Product Number | 1752A 0061000 |
Description | CABLE CAT5E 8CON 24AWG BLUE 500' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,833.23000 | ¥4,833.23 |
5 | ¥4,296.22000 | ¥21,481.10 |
10 | ¥3,893.44800 | ¥38,934.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/238/MFG_1752A-0061000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/238/MFG_1752A-0061000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/238/MFG_1752A-0061000_tmb.jpg)