LS1001-9ER | |
---|---|
DigiKey Part Number | LS1001-9ER-ND |
Manufacturer | |
Manufacturer Product Number | LS1001-9ER |
Description | AC/DC CONVERTER 5.1V 82W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5.1V 85 ~ 264 VAC, 88 ~ 372 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 88 ~ 372 VDC | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Railway | |
Voltage - Isolation | 2 kV | |
Efficiency | 78% | |
Operating Temperature | -40°C ~ 71°C | |
Features | Adjustable Output, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.60" L x 4.40" W x 2.40" H (168.0mm x 111.0mm x 60.0mm) | |
Approval Agency | cCSAus, CE, NEMKO | |
Minimum Load Required | - | |
Base Product Number |