82W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥1,593.19000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 6.8 A | - | 82W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
164 In Stock | 1 : ¥1,596.15000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 6.8 A | - | 82W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | - | - | |||
23 In Stock | 1 : ¥920.24000 Bulk | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 6.8 A | - | 82W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | 1 : ¥2,000.89000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 6.8 A | - | 82W | ITE (Commercial) | - | - | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 2.75" H (228.6mm x 123.7mm x 69.9mm) | CSA, cURus | - | |||
0 In Stock | 1 : ¥2,038.33000 Bulk | Bulk | Not For New Designs | Open Frame | 2 | 100 ~ 240 VAC | 12V | -12V | - | - | - | - | 3.4 A | 3.4 A | 82W | ITE (Commercial) | - | - | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 2.75" H (228.6mm x 123.7mm x 69.9mm) | CSA, cURus | - | |||
0 In Stock | Active | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 6.8 A | - | 82W | Medical | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Active | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 88 ~ 372 VDC | 5.1V | - | - | - | - | - | 16 A | - | 82W | ITE (Commercial), Railway | 2 kV | 78% | -40°C ~ 71°C | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 6.60" L x 4.40" W x 2.40" H (168.0mm x 111.0mm x 60.0mm) | cCSAus, CE, NEMKO | - | |||
0 In Stock | Active | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 88 ~ 372 VDC | 5.1V | - | - | - | - | - | 16 A | - | 82W | ITE (Commercial), Railway | 2 kV | 78% | -40°C ~ 71°C | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 6.60" L x 4.40" W x 2.40" H (168.0mm x 111.0mm x 60.0mm) | cCSAus, CE, NEMKO | - |