C2Q 5 | |
---|---|
DigiKey Part Number | 507-1099-2-ND - Tape & Reel (TR) 507-1099-1-ND - Cut Tape (CT) 507-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2Q 5 |
Description | FUSE BRD MNT 5A 32VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2Q 5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.05 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.021 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
5 | ¥2.80600 | ¥14.03 |
10 | ¥2.68100 | ¥26.81 |
50 | ¥2.39540 | ¥119.77 |
100 | ¥2.23000 | ¥223.00 |
250 | ¥1.98240 | ¥495.60 |
500 | ¥1.65206 | ¥826.03 |
1,000 | ¥1.56939 | ¥1,569.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.23898 | ¥6,194.90 |
10,000 | ¥1.15638 | ¥11,563.80 |