0ZRF0008FF1E | |
---|---|
DigiKey Part Number | 507-1356-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRF0008FF1E |
Description | PTC RESET FUSE 60V 80MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 80 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRF0008FF1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 240 mA | |
Current - Max | 3 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 14 Ohms | |
Resistance - Post Trip (R1) (Max) | 33 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.288" L x 0.181" W (5.80mm x 4.60mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
5 | ¥5.20600 | ¥26.03 |
10 | ¥5.04100 | ¥50.41 |
50 | ¥4.24280 | ¥212.14 |
100 | ¥3.52280 | ¥352.28 |
250 | ¥3.20248 | ¥800.62 |
500 | ¥2.72204 | ¥1,361.02 |
3,000 | ¥2.20160 | ¥6,604.80 |
6,000 | ¥2.16157 | ¥12,969.42 |