0ACJ-5000-TE | |
---|---|
DigiKey Part Number | 507-0ACJ-5000-TETR-ND - Tape & Reel (TR) 507-0ACJ-5000-TECT-ND - Cut Tape (CT) 507-0ACJ-5000-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACJ-5000-TE |
Description | FUSE BRD MT 5A 350VAC 500VDC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V AC 500 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 11.5 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.02 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.08000 | ¥27.08 |
5 | ¥25.76000 | ¥128.80 |
10 | ¥24.46400 | ¥244.64 |
50 | ¥19.74660 | ¥987.33 |
100 | ¥16.74150 | ¥1,674.15 |
250 | ¥16.31212 | ¥4,078.03 |
500 | ¥13.73662 | ¥6,868.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.23417 | ¥12,234.17 |
2,000 | ¥11.59025 | ¥23,180.50 |
3,000 | ¥11.16097 | ¥33,482.91 |
5,000 | ¥10.73170 | ¥53,658.50 |